Direct
Similar
Similar
Similar

BFR520T,115 | |
|---|---|
DigiKey Part Number | 568-6205-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFR520T,115 |
Description | RF TRANS NPN 15V 9GHZ SC-75 |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 70mA 9GHz 150mW Surface Mount SC-75 |
Datasheet | Datasheet |
EDA/CAD Models | BFR520T,115 Models |
Category | Power - Max 150mW |
Manufacturer NXP USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 20mA, 6V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 70mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 15V | Package / Case SC-75, SOT-416 |
Frequency - Transition 9GHz | Supplier Device Package SC-75 |
Noise Figure (dB Typ @ f) 1.1dB ~ 2.1dB @ 900MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC4726TLP | Rohm Semiconductor | 7 109 | 2SC4726TLPCT-ND | 0,69000 € | Direct |
| 2SC2714-O(TE85L,F) | Toshiba Semiconductor and Storage | 0 | 2SC2714-O(TE85LF)TR-ND | 0,06806 € | Similar |
| BFP540ESDH6327XTSA1 | Infineon Technologies | 19 950 | BFP540ESDH6327XTSA1CT-ND | 0,45000 € | Similar |
| BFP760H6327XTSA1 | Infineon Technologies | 11 493 | BFP760H6327XTSA1CT-ND | 0,88000 € | Similar |





