Similar
Similar
Similar

BFR505,215 | |
|---|---|
DigiKey Part Number | 568-1988-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFR505,215 |
Description | RF TRANS NPN 15V 9GHZ SOT-23 |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 18mA 9GHz 150mW Surface Mount SOT-23 (TO-236AB) |
Datasheet | Datasheet |
EDA/CAD Models | BFR505,215 Models |
Category | Power - Max 150mW |
Manufacturer NXP USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 6V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 18mA |
Part Status Obsolete | Operating Temperature 175°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 15V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Frequency - Transition 9GHz | Supplier Device Package SOT-23 (TO-236AB) |
Noise Figure (dB Typ @ f) 1.2dB ~ 2.1dB @ 900MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP620H7764XTSA1 | Infineon Technologies | 7 287 | BFP620H7764XTSA1CT-ND | 0,45000 € | Similar |
| BFR35APE6327HTSA1 | Infineon Technologies | 4 080 | 448-BFR35APE6327HTSA1CT-ND | 0,26000 € | Similar |
| BFR92PE6327HTSA1 | Infineon Technologies | 10 113 | BFR92PE6327HTSA1CT-ND | 0,26000 € | Similar |



