MPT3  SOT89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFQ18A,115

DigiKey Part Number
568-6198-2-ND - Tape & Reel (TR)
568-6198-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BFQ18A,115
Description
RF TRANS NPN 18V 4GHZ SOT-89 3
Customer Reference
Detailed Description
RF Transistor NPN 18V 150mA 4GHz 1W Surface Mount SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
BFQ18A,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
18V
Frequency - Transition
4GHz
Noise Figure (dB Typ @ f)
-
Gain
-
Power - Max
1W
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 100mA, 10V
Current - Collector (Ic) (Max)
150mA
Operating Temperature
175°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 562
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,61200 €6,12 €
250,55200 €13,80 €
1000,48620 €48,62 €
2500,45484 €113,71 €
5000,43596 €217,98 €
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,02000 €