
BC847QASX | |
|---|---|
DigiKey Part Number | BC847QASX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC847QASX |
Description | TRANS NPN/PNP 45V DFN1010B-6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP Complementary 45V 100mA 100MHz 230mW Surface Mount DFN1010B-6 |
Category | Power - Max 230mW |
Manufacturer NXP USA Inc. | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type 1 NPN, 1 PNP Complementary | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45V | Package / Case 6-XFDFN Exposed Pad |
Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA | Supplier Device Package DFN1010B-6 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |

