BB152,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2 685
Unit Price: 0,41000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2 432
Unit Price: 0,51000 €
Datasheet
Varactors Single 32 V Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB152,115

DigiKey Part Number
568-6039-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BB152,115
Description
DIODE VARACTOR 32V SNGL SOD-323
Customer Reference
Detailed Description
Varactors Single 32 V Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BB152,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Peak Reverse (Max)
32 V
Manufacturer
NXP USA Inc.
Diode Type
Single
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Capacitance @ Vr, F
2.89pF @ 28V, 1MHz
Package / Case
SC-76, SOD-323
Capacitance Ratio
22.0
Supplier Device Package
SOD-323
Capacitance Ratio Condition
C1/C28
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BB639E7904HTSA1Infineon Technologies2 685BB639E7904HTSA1CT-ND0,41000 €Similar
BB640E6327HTSA1Infineon Technologies2 432BB640E6327HTSA1CT-ND0,51000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes