Similar
Similar
Similar

BAV170/ZLR | |
|---|---|
DigiKey Part Number | BAV170/ZLR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV170/ZLR |
Description | DIODE ARRAY GP 75V 215MA SOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 75 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Manufacturer NXP USA Inc. | Reverse Recovery Time (trr) 3 µs |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-23 (TO-236AB) |
Current - Average Rectified (Io) (per Diode) 215mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV170,215 | Nexperia USA Inc. | 2 742 | 1727-4830-1-ND | 0,15000 € | Similar |
| CMPD6001C BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMPD6001CBKPBFREE-ND | 0,22250 € | Similar |
| CMPD6001C TR PBFREE | Central Semiconductor Corp | 2 056 | 1514-CMPD6001CTRPBFREECT-ND | 0,93000 € | Similar |



