
ADTJA1101-RMII | |
|---|---|
DigiKey Part Number | 568-14789-ND |
Manufacturer | |
Manufacturer Product Number | ADTJA1101-RMII |
Description | EVAL BOARD FOR TJA1101 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TJA1101 - Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet | |
Embedded | - | |
Utilized IC / Part | TJA1101 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,86000 € | 111,86 € |
| Unit Price without VAT: | 111,86000 € |
|---|---|
| Unit Price with VAT: | 134,23200 € |


