
AFV10700H-1090 | |
|---|---|
DigiKey Part Number | AFV10700H-1090-ND |
Manufacturer | |
Manufacturer Product Number | AFV10700H-1090 |
Description | AFV10700H REF BOARD 1090MHZ 700W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | AFV10700H - Transistor 1.03GHz ~ 1.09GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transistor | |
Frequency | 1.03GHz ~ 1.09GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AFV10700H | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 411,88000 € | 1 411,88 € |
| Unit Price without VAT: | 1 411,88000 € |
|---|---|
| Unit Price with VAT: | 1 694,25600 € |



