
AFT05MS006NT1 | |
|---|---|
DigiKey Part Number | AFT05MS006NT1TR-ND - Tape & Reel (TR) AFT05MS006NT1CT-ND - Cut Tape (CT) AFT05MS006NT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFT05MS006NT1 |
Description | RF MOSFET LDMOS 7.5V PLD-1.5W |
Customer Reference | |
Detailed Description | RF Mosfet 7.5 V 100 mA 520MHz 18.3dB 6W PLD-1.5W |
Datasheet | Datasheet |
EDA/CAD Models | AFT05MS006NT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | LDMOS | |
Frequency | 520MHz | |
Gain | 18.3dB | |
Voltage - Test | 7.5 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 6W | |
Voltage - Rated | 30 V | |
Mounting Type | Surface Mount | |
Package / Case | PLD-1.5W | |
Supplier Device Package | PLD-1.5W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,70000 € | 5,70 € |
| 10 | 4,37900 € | 43,79 € |
| 25 | 4,05120 € | 101,28 € |
| 100 | 3,69040 € | 369,04 € |
| 250 | 3,51852 € | 879,63 € |
| 500 | 3,41486 € | 1 707,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,32956 € | 3 329,56 € |
| 2 000 | 3,25936 € | 6 518,72 € |
| Unit Price without VAT: | 5,70000 € |
|---|---|
| Unit Price with VAT: | 6,84000 € |



