Similar

ADC1015S065HNC1:5 | |
|---|---|
DigiKey Part Number | ADC1015S065HNC1:5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC1015S065HNC1:5 |
Description | IC ADC 10BIT 40-HVQFN |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 40-HVQFN (6x6) |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer NXP USA Inc. | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 2.85V ~ 3.4V, 5V |
Number of Bits 10 | Voltage - Supply, Digital 1.65V ~ 3.6V |
Sampling Rate (Per Second) 65M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 40-VFQFN Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 40-HVQFN (6x6) |
Data Interface LVDS - Parallel, Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC10065CIMTX/NOPB | Texas Instruments | 1 333 | 296-35231-1-ND | 12,19000 € | Similar |


