10 Bit Analog to Digital Converter 1 Input 1 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Analog to Digital Converter 1 Input 1 28-SSOP
28-SSOP,SOT341-1

ADC1003S050TS/C1:1

DigiKey Part Number
568-4429-ND
Manufacturer
Manufacturer Product Number
ADC1003S050TS/C1:1
Description
IC ADC 10BIT 28-SSOP
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 28-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
NXP USA Inc.
Reference Type
Internal
Packaging
Bulk
Voltage - Supply, Analog
5V
Part Status
Obsolete
Voltage - Supply, Digital
5V
Number of Bits
10
Operating Temperature
-40°C ~ 85°C
Sampling Rate (Per Second)
50M
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of Inputs
1
Supplier Device Package
28-SSOP
Input Type
Single Ended
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Configuration
ADC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types