
A5G18H610W19NR3 | |
|---|---|
DigiKey Part Number | 568-A5G18H610W19NR3-ND |
Manufacturer | |
Manufacturer Product Number | A5G18H610W19NR3 |
Description | A5G18H610W19NR3 |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 300 mA 1.805GHz ~ 1.88GHz 16.6dB 85W OM-780-4S4S |
Datasheet | Datasheet |
Category | Voltage - Test 48 V |
Manufacturer NXP USA Inc. | Current - Test 300 mA |
Packaging Bulk | Power - Output 85W |
Part Status Last Time Buy | Voltage - Rated 125 V |
Technology GaN | Mounting Type Surface Mount |
Frequency 1.805GHz ~ 1.88GHz | Package / Case OM-780-4S4S |
Gain 16.6dB | Supplier Device Package OM-780-4S4S |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 175,35840 € | 43 839,60 € |
| Unit Price without VAT: | 175,35840 € |
|---|---|
| Unit Price with VAT: | 210,43008 € |


