


A3I25D080GNR1 | |
|---|---|
DigiKey Part Number | 568-A3I25D080GNR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A3I25D080GNR1 |
Description | RF MOSFET LDMOS 28V TO270-17 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 175 mA 2.3GHz ~ 2.69GHz 29.2dB 8.3W TO-270WBG-17 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 2.3GHz ~ 2.69GHz | |
Gain | 29.2dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 175 mA | |
Power - Output | 8.3W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-270-17 Variant, Gull Wing | |
Supplier Device Package | TO-270WBG-17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 32,76648 € | 16 383,24 € |
| Unit Price without VAT: | 32,76648 € |
|---|---|
| Unit Price with VAT: | 39,31978 € |

