Image for A3G26D055N-2600 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3G26D055N-2600

DigiKey Part Number
568-A3G26D055N-2600-ND
Manufacturer
Manufacturer Product Number
A3G26D055N-2600
Description
RF MOSFET 48V 6DFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Mosfet 48 V 40 mA 100MHz ~ 2.69GHz 13.9dB 8W 6-PDFN (7x6.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
40 mA
Manufacturer
NXP USA Inc.
Power - Output
8W
Packaging
Bulk
Voltage - Rated
125 V
Part Status
Active
Mounting Type
Surface Mount
Frequency
100MHz ~ 2.69GHz
Package / Case
6-LDFN Exposed Pad
Gain
13.9dB
Supplier Device Package
6-PDFN (7x6.5)
Voltage - Test
48 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1481,00000 €481,00 €
Manufacturers Standard Package
Unit Price without VAT:481,00000 €
Unit Price with VAT:577,20000 €