
A2T26H165-24SR3 | |
|---|---|
DigiKey Part Number | A2T26H165-24SR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A2T26H165-24SR3 |
Description | RF MOSFET LDMOS 28V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 400 mA 2.5GHz 14.7dB 32W NI-780S-4L2L |
Category | Voltage - Test 28 V |
Manufacturer NXP USA Inc. | Current - Test 400 mA |
Packaging Tape & Reel (TR) | Power - Output 32W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Chassis Mount |
Configuration Dual | Package / Case NI-780S-4L2L |
Frequency 2.5GHz | Supplier Device Package NI-780S-4L2L |
Gain 14.7dB | Base Product Number |

