
A2T23H160-24SR3 | |
|---|---|
DigiKey Part Number | A2T23H160-24SR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A2T23H160-24SR3 |
Description | RF MOSFET LDMOS 28V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 350 mA 2.3GHz 17.7dB 28W NI-780S-4L2L |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer NXP USA Inc. | Current - Test 350 mA |
Packaging Tape & Reel (TR) | Power - Output 28W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Chassis Mount |
Configuration Dual | Package / Case NI-780S-4L2L |
Frequency 2.3GHz | Supplier Device Package NI-780S-4L2L |
Gain 17.7dB | Base Product Number |

