
A2I20D020GNR1 | |
|---|---|
DigiKey Part Number | A2I20D020GNR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A2I20D020GNR1 |
Description | IC AMP W-CDMA 1.4-2.2GHZ TO270WB |
Customer Reference | |
Detailed Description | RF Amplifier IC W-CDMA 1.4GHz ~ 2.2GHz TO-270WB-17 |
Datasheet | Datasheet |
Category | Voltage - Supply 28V |
Manufacturer NXP USA Inc. | Test Frequency 2.2GHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case TO-270-17 Variant, Flat Leads |
Frequency 1.4GHz ~ 2.2GHz | Supplier Device Package TO-270WB-17 |
Gain 35dB | Base Product Number |
RF Type W-CDMA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,54854 € | 14 274,27 € |
| Unit Price without VAT: | 28,54854 € |
|---|---|
| Unit Price with VAT: | 34,25825 € |

