A2I20H060NR1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2I20H060NR1

DigiKey Part Number
A2I20H060NR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A2I20H060NR1
Description
RF MOSFET LDMOS 28V TO270-15
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Mosfet 28 V 24 mA 1.84GHz 28.9dB 12W TO-270WB-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
LDMOS
Configuration
Dual
Frequency
1.84GHz
Gain
28.9dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
24 mA
Power - Output
12W
Voltage - Rated
65 V
Mounting Type
Surface Mount
Package / Case
TO-270-15 Variant, Flat Leads
Supplier Device Package
TO-270WB-15
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50028,00386 €14 001,93 €
Manufacturers Standard Package
Unit Price without VAT:28,00386 €
Unit Price with VAT:33,60463 €