



BM06B-SRSS-TBT | |
|---|---|
DigiKey Part Number | 455-2875-2-ND - Tape & Reel (TR) 455-2875-1-ND - Cut Tape (CT) 455-2875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM06B-SRSS-TBT |
Description | CONN HEADER SMD 6POS 1MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.167" (4.25mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Mated Stacking Heights 4.9mm |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,64300 € | 6,43 € |
| 100 | 0,54680 € | 54,68 € |
| 500 | 0,48802 € | 244,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,45160 € | 677,40 € |
| 3 000 | 0,43005 € | 1 290,15 € |
| 4 500 | 0,41793 € | 1 880,69 € |
| 7 500 | 0,40314 € | 3 023,55 € |
| 10 500 | 0,39369 € | 4 133,74 € |
| 15 000 | 0,38392 € | 5 758,80 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91200 € |














