74LVT16245BEV,157 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-VFBGA (4.5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT16245BEV,157

DigiKey Part Number
74LVT16245BEV,157-ND
Manufacturer
Manufacturer Product Number
74LVT16245BEV,157
Description
IC TXRX 2.7V/3.6V 56-VFBGA
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-VFBGA (4.5x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
NXP USA Inc.
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
56-VFBGA
Number of Elements
2
Supplier Device Package
56-VFBGA (4.5x7)
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVT16245BEV,151NXP USA Inc.074LVT16245BEV,151-ND0,00000 €Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types