Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LVC273PW/AUJ | |
|---|---|
DigiKey Part Number | 74LVC273PW/AUJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC273PW/AUJ |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 8.2ns @ 3.3V, 50pF |
Manufacturer NXP USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Voltage - Supply 1.65V ~ 3.6V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 10 µA |
Function Master Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 230 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC273PW,112 | Rochester Electronics, LLC | 28 824 | 2156-74LVC273PW,112-954-ND | 0,48445 € | Parametric Equivalent |
| 74LVC273PW,118 | Nexperia USA Inc. | 4 302 | 1727-3073-1-ND | 0,36000 € | Parametric Equivalent |
| 74LVC273PW-Q100J | Nexperia USA Inc. | 2 500 | 1727-74LVC273PW-Q100JCT-ND | 0,40000 € | Parametric Equivalent |



