Parametric Equivalent
Parametric Equivalent

74HCT74BQ,115 | |
|---|---|
DigiKey Part Number | 568-74HCT74BQ,115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT74BQ,115 |
Description | IC FF D-TYPE DBL 1-BIT 14-DHVQFN |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 44ns @ 4.5V, 50pF |
Manufacturer NXP USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 40 µA |
Function Set(Preset) and Reset | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-DHVQFN (2.5x3) |
Number of Bits per Element 1 | Package / Case 14-VFQFN Exposed Pad |
Clock Frequency 59 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT74BQ,115 | Nexperia USA Inc. | 0 | 1727-74HCT74BQ,115TR-ND | 0,12670 € | Parametric Equivalent |
| 74HCT74BQ-Q100,115 | Nexperia USA Inc. | 0 | 1727-74HCT74BQ-Q100,115CT-ND | 0,33000 € | Parametric Equivalent |


