74HCT688D,653 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 9 951
Unit Price: 7,30000 €
Datasheet
Magnitude Comparator Bit Active Low Output A=B 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT688D,653

DigiKey Part Number
568-8181-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT688D,653
Description
IC ID COMPARATOR 8BIT 20-SO
Customer Reference
Detailed Description
Magnitude Comparator Bit Active Low Output A=B 20-SO
Datasheet
 Datasheet
EDA/CAD Models
74HCT688D,653 Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
NXP USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Max Propagation Delay @ V, Max CL
34ns @ 4.5V, 50pF
Packaging
Tape & Reel (TR)
Current - Quiescent (Iq)
8 µA
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Identity Comparator
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Bits
8
Supplier Device Package
20-SO
Output
Active Low
Mounting Type
Surface Mount
Output Function
A=B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT688M96Texas Instruments9 951296-24357-1-ND7,30000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types