Similar
Similar
Similar

74HCT40105D,112 | |
|---|---|
DigiKey Part Number | 568-2839-5-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT40105D,112 |
Description | IC FIFO ASYNC 16X4 40NS 16SO |
Customer Reference | |
Detailed Description | Asynchronous FIFO 64 (16 x 4) Uni-Directional 28MHz 40ns 16-SO |
Datasheet | Datasheet |
Category | Bus Directional Uni-Directional |
Manufacturer NXP USA Inc. | Expansion Type Depth, Width |
Series | Programmable Flags Support No |
Packaging Tube | Retransmit Capability No |
Part Status Obsolete | FWFT Support No |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Memory Size 64 (16 x 4) | Mounting Type Surface Mount |
Function Asynchronous | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Data Rate 28MHz | Supplier Device Package 16-SO |
Access Time 40ns | Base Product Number |
Voltage - Supply 4.5 V ~ 5.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC40105M96 | Texas Instruments | 11 552 | 296-CD74HC40105M96CT-ND | 0,76000 € | Similar |
| CD74HCT40105M | Rochester Electronics, LLC | 2 801 | 2156-CD74HCT40105M-ND | 0,93000 € | Similar |
| CD74HCT40105MT | Texas Instruments | 7 370 | CD74HCT40105MT-ND | 0,71392 € | Similar |


