Direct
MFR Recommended

74HCT32PW,112 | |
|---|---|
DigiKey Part Number | 568-74HCT32PW,112-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT32PW,112 |
Description | IC GATE OR 4CH 2-INP 14-TSSOP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 24ns @ 4.5V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT32ADTR2G | onsemi | 0 | 488-MC74HCT32ADTR2GCT-ND | 0,96000 € | Direct |
| 74HCT32PW,112 | Nexperia USA Inc. | 0 | 74HCT32PW,112-ND | 0,00000 € | MFR Recommended |



