Upgrade
Upgrade
Similar

74HCT173D,652 | |
|---|---|
DigiKey Part Number | 74HCT173D,652-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT173D,652 |
Description | IC FF D-TYPE SINGLE 4-BIT 16-SO |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 40ns @ 6V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Master Reset | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 80 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT173M | Texas Instruments | 1 005 | 296-CD74HCT173M-ND | 1,05000 € | Upgrade |
| CD74HCT173M96 | Texas Instruments | 4 418 | 296-31605-1-ND | 0,43000 € | Upgrade |
| CD74HCT173MT | Texas Instruments | 2 500 | CD74HCT173MT-ND | 0,46745 € | Similar |


