Parametric Equivalent
Parametric Equivalent

74HC4520PW,112 | |
|---|---|
DigiKey Part Number | 568-74HC4520PW,112-ND |
Manufacturer | |
Manufacturer Product Number | 74HC4520PW,112 |
Description | IC DUAL 4BIT SYNC BINAR 16-TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-TSSOP |
Datasheet | Datasheet |
Category | Timing Synchronous |
Manufacturer NXP USA Inc. | Count Rate 69 MHz |
Series | Trigger Type Positive, Negative |
Packaging Tube | Voltage - Supply 2 V ~ 6 V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC4520PW,112 | Nexperia USA Inc. | 0 | 1727-3317-ND | 0,00000 € | Parametric Equivalent |
| 74HC4520PW,118 | Nexperia USA Inc. | 0 | 1727-7458-1-ND | 0,65000 € | Parametric Equivalent |


