Direct
MFR Recommended

74HCT08D,652 | |
|---|---|
DigiKey Part Number | 568-74HCT08D,652-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT08D,652 |
Description | IC GATE AND 4CH 2-INP 14-SO |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 24ns @ 4.5V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT08ADR2G | onsemi | 1 356 | MC74HCT08ADR2GOSCT-ND | 0,26000 € | Direct |
| 74HCT08D,652 | Nexperia USA Inc. | 0 | 1727-4299-ND | 0,00000 € | MFR Recommended |



