74HC4052PW/AUJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,44000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 755
Unit Price: 0,51000 €
Datasheet
16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4052PW/AUJ

DigiKey Part Number
74HC4052PW/AUJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC4052PW/AUJ
Description
IC SWITCH SP4TX2 150OHM 16TSSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 150Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
150Ohm
Channel-to-Channel Matching (ΔRon)
6Ohm
Voltage - Supply, Single (V+)
2V ~ 10V
Voltage - Supply, Dual (V±)
±1.5V ~ 5V
Switch Time (Ton, Toff) (Max)
58ns, 48ns
-3db Bandwidth
180MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
2µA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.