74HC4040D/AUJ is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 273
Unit Price: 0,56000 €
Datasheet
PCA9551D,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4040D/AUJ

DigiKey Part Number
74HC4040D/AUJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC4040D/AUJ
Description
IC BINARY COUNTER 12-BIT 16SO
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC4040D/AUJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
12
Reset
Asynchronous
Timing
-
Count Rate
98 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes