MFR Recommended
MFR Recommended

74HC2G08GD,125 | |
|---|---|
DigiKey Part Number | 568-74HC2G08GD,125TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC2G08GD,125 |
Description | IC GATE AND 2CH 2-INP 8-XSON |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-XSON (2x3) |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 8ns @ 6V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-XSON (2x3) |
Number of Inputs 2 | Package / Case 8-XFDFN |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC2G08GD,125 | Nexperia USA Inc. | 0 | 1727-4530-2-ND | 0,00000 € | MFR Recommended |
| 74HC2G08GD,125 | Rochester Electronics, LLC | 46 617 | 2156-74HC2G08GD125-ND | 0,35696 € | MFR Recommended |


