74HC258D,652 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 14 613
Unit Price: 0,28000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 15 137
Unit Price: 0,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 30 335
Unit Price: 0,46000 €
Datasheet
Multiplexer 4 x 2:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC258D,652

DigiKey Part Number
74HC258D,652-ND
Manufacturer
Manufacturer Product Number
74HC258D,652
Description
IC MULTIPLEXER 4 X 2:1 16-SO
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
7.8mA, 7.8mA
Manufacturer
NXP USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-SO
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC157ADR2Gonsemi14 613MC74HC157ADR2GOSCT-ND0,28000 €Similar
SN74HC258DRochester Electronics, LLC15 1372156-SN74HC258D-ND0,71000 €Similar
SN74HC258DRTexas Instruments30 335296-SN74HC258DRCT-ND0,46000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types