74HC240PW,118 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


onsemi
In Stock: 2 374
Unit Price: 0,51000 €
Datasheet

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,34000 €
Datasheet
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC240PW,118

DigiKey Part Number
568-74HC240PW,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC240PW,118
Description
IC BUFF 2V/6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
NXP USA Inc.
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC240ADTR2Gonsemi2 374MC74HC240ADTR2GOSCT-ND0,51000 €Direct
74HC240PW,118Nexperia USA Inc.01727-6587-1-ND0,34000 €MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types