74HC240DB,118 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 3 360
Unit Price: 0,67992 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4 224
Unit Price: 0,71391 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1 368
Unit Price: 0,71391 €
Datasheet
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC240DB,118

DigiKey Part Number
568-74HC240DB,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC240DB,118
Description
IC BUFF 2V/6V 20-SSOP
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
NXP USA Inc.
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of Elements
2
Supplier Device Package
20-SSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC240DB,112NXP USA Inc.0568-74HC240DB,112-ND0,00000 €Parametric Equivalent
74HC240DB,118Nexperia USA Inc.074HC240DB,118-ND0,00000 €MFR Recommended
74HC240DB,118Rochester Electronics, LLC3 3602156-74HC240DB,118-954-ND0,67992 €MFR Recommended
74HC240DB,112Rochester Electronics, LLC4 2242156-74HC240DB,112-1727-ND0,71391 €Parametric Equivalent
74HC240DB,112Rochester Electronics, LLC1 3682156-74HC240DB112-ND0,71391 €Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types