Direct
MFR Recommended

74HC240D,653 | |
|---|---|
DigiKey Part Number | 568-74HC240D,653TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC240D,653 |
Description | IC BUFF 2V/6V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC240D,653 Models |
Category | Output Type 3-State |
Manufacturer NXP USA Inc. | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SO |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC240ADWR2G | onsemi | 1 930 | MC74HC240ADWR2GOSCT-ND | 0,55000 € | Direct |
| 74HC240D,653 | Nexperia USA Inc. | 0 | 1727-5949-1-ND | 0,41000 € | MFR Recommended |



