Direct
Similar

74HC173N,652 | |
|---|---|
DigiKey Part Number | 568-1411-5-ND |
Manufacturer | |
Manufacturer Product Number | 74HC173N,652 |
Description | IC FF D-TYPE SINGLE 4BIT 16-DIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 30ns @ 6V, 50pF |
Manufacturer NXP USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Master Reset | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Through Hole |
Number of Elements 1 | Supplier Device Package 16-DIP |
Number of Bits per Element 4 | Package / Case 16-DIP (0.300", 7.62mm) |
Clock Frequency 95 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC173E | Texas Instruments | 699 | 296-25977-5-ND | 0,91000 € | Direct |
| CD74HC173M | Rochester Electronics, LLC | 4 825 | 2156-CD74HC173M-ND | 0,94000 € | Similar |



