
74AVCH20T245DGG,11 | |
|---|---|
DigiKey Part Number | 1727-4398-2-ND - Tape & Reel (TR) 1727-4398-1-ND - Cut Tape (CT) 1727-4398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVCH20T245DGG,11 |
Description | IC TRANSLATION TXRX 3.6V 56TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 10 Bit per Element 3-State Output 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AVCH20T245DGG,11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 10 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,73800 € | 17,38 € |
| 50 | 1,49320 € | 74,66 € |
| 100 | 1,41750 € | 141,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,21668 € | 2 433,36 € |
| 4 000 | 1,18976 € | 4 759,04 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,82000 € |

