Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HC366D,652 | |
|---|---|
DigiKey Part Number | 568-74HC366D,652-ND |
Manufacturer | |
Manufacturer Product Number | 74HC366D,652 |
Description | IC BUFF 2V/6V 16-SO |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer NXP USA Inc. | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 6 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC366D,652 | Nexperia USA Inc. | 57 | 1727-3283-ND | 0,61000 € | Parametric Equivalent |
| 74HC366D,653 | Nexperia USA Inc. | 4 465 | 1727-2037-1-ND | 0,45000 € | Parametric Equivalent |
| 74HC366D-Q100,118 | Nexperia USA Inc. | 0 | 1727-74HC366D-Q100,118TR-ND | 0,24736 € | Parametric Equivalent |
| CD74HC366M | Texas Instruments | 387 | 296-33071-5-ND | 1,06000 € | Parametric Equivalent |
| CD74HC366M96 | Texas Instruments | 10 957 | 296-31580-1-ND | 0,52000 € | Parametric Equivalent |




