74ALVT16245DGG,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 6 480
Unit Price: 1,68283 €
Datasheet

Similar


Texas Instruments
In Stock: 2 558
Unit Price: 1,24088 €
Datasheet

Similar


Texas Instruments
In Stock: 2 342
Unit Price: 1,35132 €
Datasheet

Similar


Texas Instruments
In Stock: 3 708
Unit Price: 1,99000 €
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVT16245DGG,112

DigiKey Part Number
568-2531-5-ND
Manufacturer
Manufacturer Product Number
74ALVT16245DGG,112
Description
IC TXRX 2.3V/2.7V 48-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
NXP USA Inc.
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.3V ~ 2.7V, 3V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
2
Supplier Device Package
48-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ALVTH162245DLRochester Electronics, LLC6 4802156-SN74ALVTH162245DL-ND1,68283 €Similar
SN74ALVTH162245GRTexas Instruments2 558296-13155-2-ND1,24088 €Similar
SN74ALVTH162245LRTexas Instruments2 342296-13156-2-ND1,35132 €Similar
SN74ALVTHR16245GRTexas Instruments3 708296-15402-1-ND1,99000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types