74ALVCHS162830DGB: is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5 846
Unit Price: 2,06000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 50 000
Unit Price: 4,26000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 83 990
Unit Price: 2,87270 €
Datasheet
Address Driver 1 Element 1:2 Bit per Element 3-State Output 80-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVCHS162830DGB:

DigiKey Part Number
74ALVCHS162830DGB:-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ALVCHS162830DGB:
Description
IC ADDRESS DRVR 2.3V/3.6V
Customer Reference
Detailed Description
Address Driver 1 Element 1:2 Bit per Element 3-State Output 80-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
NXP USA Inc.
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
2.3V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Address Driver
Package / Case
80-TFSOP (0.240", 6.10mm Width)
Number of Elements
1
Supplier Device Package
80-TSSOP
Number of Bits per Element
1:2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ALVCH162830GRTexas Instruments5 846296-5211-1-ND2,06000 €Similar
74ALVCHS162830AGRTexas Instruments50 000296-17630-1-ND4,26000 €Parametric Equivalent
SN74ALVCHS162830GRTexas Instruments83 990296-6293-2-ND2,87270 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types