Direct
MFR Recommended

74AHCT1G32GV,125 | |
|---|---|
DigiKey Part Number | 568-74AHCT1G32GV,125TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G32GV,125 |
Description | IC GATE OR 1CH 2-INP 5-TSOP |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-74A |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1GT32DBVT1G | onsemi | 3 177 | 488-MC74VHC1GT32DBVT1GCT-ND | 0,08000 € | Direct |
| 74AHCT1G32GV,125 | Nexperia USA Inc. | 4 142 | 1727-4207-1-ND | 0,13000 € | MFR Recommended |



