Parametric Equivalent
MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74ABT245D,602 | |
|---|---|
DigiKey Part Number | 568-74ABT245D,602-ND |
Manufacturer | |
Manufacturer Product Number | 74ABT245D,602 |
Description | IC TXRX 4.5V/5.5V 20-SO |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74ABT245D,602 Models |
Category | Output Type 3-State |
Manufacturer NXP USA Inc. | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ABT245D,623 | NXP USA Inc. | 0 | 568-74ABT245D,623TR-ND | 0,00000 € | Parametric Equivalent |
| 74ABT245D,602 | Nexperia USA Inc. | 0 | 1727-2769-ND | 0,00000 € | MFR Recommended |
| 74ABT245D,623 | Nexperia USA Inc. | 12 | 1727-5911-1-ND | 0,63000 € | Parametric Equivalent |
| SN74ABT245BDW | Texas Instruments | 246 | 296-1040-5-ND | 0,95000 € | Parametric Equivalent |
| SN74ABT245BDWR | Texas Instruments | 193 | 296-1040-1-ND | 0,82000 € | Parametric Equivalent |



