Direct
MFR Recommended

74HC151PW,118 | |
|---|---|
DigiKey Part Number | 568-74HC151PW,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC151PW,118 |
Description | IC MULTIPLEXER 1 X 8:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer NXP USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 8:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC151ADTR2G | onsemi | 10 732 | MC74HC151ADTR2GOSCT-ND | 0,30000 € | Direct |
| 74HC151PW,118 | Nexperia USA Inc. | 4 566 | 1727-6581-1-ND | 0,34000 € | MFR Recommended |



