
| NCX2200GW,125 | |
|---|---|
| DigiKey Part Number | 2156-NCX2200GW,125-ND | 
| Manufacturer | NXP Semiconductors | 
| Manufacturer Product Number | NCX2200GW,125 | 
| Description | Comparator, 30000uV Offset-Max, | 
| Customer Reference | |
| Detailed Description | Comparator Standard (General Purpose) Complementary, Rail-to-Rail 5-TSSOP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NXP Semiconductors | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Standard (General Purpose) | |
| Number of Elements | 1 | |
| Output Type | Complementary, Rail-to-Rail | |
| Voltage - Supply, Single/Dual (±) | 1.3V ~ 5.5V | |
| Voltage - Input Offset (Max) | 30mV @ 5.5V | |
| Current - Input Bias (Max) | 1pA @ 5.5V | |
| Current - Output (Typ) | 68mA @ 5.5V | |
| Current - Quiescent (Max) | 9µA | |
| CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
| Propagation Delay (Max) | 800ns (Typ) | |
| Hysteresis | 20mV | |
| Operating Temperature | -40°C ~ 85°C | |
| Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 5-TSSOP | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France