Image for LPC43S20FBD144E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC43S20FBD144E

DigiKey Part Number
2156-LPC43S20FBD144E-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
LPC43S20FBD144E
Description
IC MCU 32BIT ROMLESS 144LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M0, ARM® Cortex®-M4 LPC43xx Microcontroller IC 32-Bit Dual-Core 204MHz ROMless 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
LPC43S20FBD144E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0, ARM® Cortex®-M4
Core Size
32-Bit Dual-Core
Speed
204MHz
Connectivity
CANbus, EBI/EMI, I2C, IrDA, Microwire, MMC/SD, SPI, SSI, SSP, UART/USART, USB, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT
Number of I/O
83
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
200K x 8
Voltage - Supply (Vcc/Vdd)
2.2V ~ 3.6V
Data Converters
A/D 8x10b SAR; D/A 1x10b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:410
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
337,81909 €258,03 €
Unit Price without VAT:7,81909 €
Unit Price with VAT:9,38291 €