
JN5168/001,515 | |
|---|---|
DigiKey Part Number | 2156-JN5168/001,515-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | JN5168/001,515 |
Description | IC RF TXRX+MCU 802.15.4 40HVQFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz ~ 2.485GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Power - Output 2.5dBm |
Mfr | Sensitivity -96dBm |
Series | Memory Size 256kB Flash, 4kB EEPROM, 32kB RAM |
Packaging Bulk | Serial Interfaces I2C, JTAG, SPI, UART |
Part Status Active | Voltage - Supply 2V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 17mA |
RF Family/Standard 802.15.4 | Current - Transmitting 15mA |
Protocol | Operating Temperature -40°C ~ 125°C (TA) |
Modulation O-QPSK | Mounting Type Surface Mount |
Frequency | Package / Case 40-VFQFN Exposed Pad |
Data Rate (Max) 1Mbps | Supplier Device Package 40-HVQFN (6x6) |
| Bulk: | 713 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 82 | 3,12768 € | 256,47 € |
| Unit Price without VAT: | 3,12768 € |
|---|---|
| Unit Price with VAT: | 3,75322 € |

