
DC001-10E | |
|---|---|
DigiKey Part Number | DC001-10E-ND |
Manufacturer | |
Manufacturer Product Number | DC001-10E |
Description | IC REG CONV INDUST 1OUT 6TDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - Converter, Industrial and Automotive Sensors Voltage Regulator IC 1 Output 6-TDFN (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | DC001-10E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NVE Corp/Sensor Products | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Converter, Industrial and Automotive Sensors | |
Voltage - Input | 4.5V ~ 36V | |
Number of Outputs | 1 | |
Voltage - Output | 3.3V | |
Operating Temperature | -40°C ~ 170°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,58332 € | 583,32 € |
| Unit Price without VAT: | 0,58332 € |
|---|---|
| Unit Price with VAT: | 0,69998 € |

