
AG934-07E | |
---|---|
DigiKey Part Number | 391-1085-ND |
Manufacturer | |
Manufacturer Product Number | AG934-07E |
Description | ATT101 ANGLE SENSOR EVAL KIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AAT101-10E - Magnetic, Rotary Position Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NVE Corp/Sensor Products | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Magnetic, Rotary Position | |
Sensing Range | - | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s), Accessories | |
Utilized IC / Part | AAT101-10E | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 65,27000 € | 65,27 € |
Unit Price without VAT: | 65,27000 € |
---|---|
Unit Price with VAT: | 78,32400 € |