


IL 611A-1E | |
|---|---|
DigiKey Part Number | 390-IL611A-1ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IL 611A-1E |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 10Mbps 15kV/µs CMTI 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | IL 611A-1E Models |
Category | Voltage - Isolation 2500Vrms |
Mfr | Common Mode Transient Immunity (Min) 15kV/µs |
Series | Data Rate |
Packaging Tape & Reel (TR) | Propagation Delay tpLH / tpHL (Max) 75ns, 25ns |
Part Status Active | Rise / Fall Time (Typ) 10µs, 10µs (Max) |
Technology GMR (Giant Magnetoresistive) | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 85°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 2/0 | Supplier Device Package 8-MSOP |
Channel Type Unidirectional | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,03509 € | 3 035,09 € |
| 2 000 | 2,92153 € | 5 843,06 € |
| Unit Price without VAT: | 3,03509 € |
|---|---|
| Unit Price with VAT: | 3,64211 € |

