General Purpose Digital Isolator 2500Vrms 2 Channel 100Mbps 15kV/µs CMTI 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Digital Isolator 2500Vrms 2 Channel 100Mbps 15kV/µs CMTI 8-DIP (0.300", 7.62mm)
How IsoLoop Isolators Work

IL 611-2E

DigiKey Part Number
390-IL611-2E-ND
Manufacturer
Manufacturer Product Number
IL 611-2E
Description
DGTL ISOLTR 2.5KV 2CH GP 8-DIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 2 Channel 100Mbps 15kV/µs CMTI 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
IL 611-2E Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
15kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
15ns, 15ns
Packaging
Tube
Pulse Width Distortion (Max)
5ns
Part Status
Active
Rise / Fall Time (Typ)
2ns, 2ns
Technology
GMR (Giant Magnetoresistive)
Voltage - Supply
3V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 85°C
Isolated Power
No
Mounting Type
Through Hole
Number of Channels
2
Package / Case
Inputs - Side 1/Side 2
2/0
Supplier Device Package
8-PDIP
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
2500Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114
Factory Stock: 3 300
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,12000 €6,12 €
104,71800 €47,18 €
504,15540 €207,77 €
1003,98140 €398,14 €
2503,79752 €949,38 €
5003,68674 €1 843,37 €
1 0003,59558 €3 595,58 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,12000 €
Unit Price with VAT:7,34400 €